Reference Only
97-45-2026S-4
Circular MIL Spec Contacts Contact SKT Crimp ST Cable Mount Bulk.
Datasheet
97-45-2026S-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-5015 | |
| Contact Gender | Socket (Female) | |
| Contact Size | 16 | |
| Wire Gauge | 26 AWG - 20 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Type | Pin & Socket | |
| Series | 97 5015 | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Part # Aliases | 97-45-2026S-4(0920) 97-45-2026S-4(920) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.17 | $881.70 | |
| $86.67 | $2,166.75 | |
| $85.42 | $4,271.00 | |
| $83.44 | $8,344.00 |
Need more?