Reference Only
97-4106A-18-1P(621)
Circular MIL Spec Connector 10P Shell Size 18 Straight Plug.
Datasheet
97-4106A-18-1P(621) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 10 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 18-01 | |
| Product | Plugs | |
| Shell Size | 18 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 13 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | 97 5015 | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Zinc Alloy | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Part # Aliases | 97-4106A-18-01P(0621) 97-4106A-18-01P(621) 97-4106A-18-1P(0621) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?