Reference Only

97-3106A-32-414S

Circular MIL Spec Connector 52P Strt Socket Plug Sz 32 Solder.

Manufacturer:

Mfr Part:
97-3106A-32-414S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions52 Position
Contact GenderSocket (Female)
Insert Arrangement32-414
ProductPlugs
Shell Size32
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
Series97 5015
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingCadmium
SubcategoryCircular Connectors
Tradename5015
Part # Aliases10-820075-ACS U10-820075-ACS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$185.24$1,852.40
$178.60$4,465.00
$177.29$8,864.50
Need more?