Reference Only

95736-115LF

FFC & FPC Connectors Clincher™ Flex Connectors, Right Angle Header, Single row, 15 Positions, 2.54mm (0.100in) Pitch.

Manufacturer:

Mfr Part:
95736-115LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductHeaders
Number of Positions15 Position
Pitch2.54 mm
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Current Rating2 A
SeriesClincher
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
GenderMale
Housing ColorNatural
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameClincher
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,200 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$3.82$12,224.00
Need more?