Reference Only
95736-108
FFC & FPC Connectors 8P R/A LATCH HDR
Datasheet
95736-108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC & FPC Connectors | |
| Product | Headers | |
| Number of Positions | 8 Position | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Series | Clincher | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Bulk | |
| Compliance | UL; CSA | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Natural | |
| Housing Material | Plastic | |
| Insulation Resistance | 5 GOhms | |
| Mounting Style | Cable | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Clincher | |
| Voltage Rating | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?