Reference Only

95676-008LF

Obsolete
Modular Connectors / Ethernet Connectors

Manufacturer:

Mfr Part:
95676-008LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5
Mounting AngleRight Angle
Termination StyleThrough Hole
Current Rating1 A
Voltage Rating1.5 kV
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingPalladium Nickel
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Number of Ports8 Port
Number of Positions64 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?