Reference Only

9514J0C30H

High Speed / Modular Connectors .

Manufacturer:

Mfr Part:
9514J0C30H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions96 Position
Number of Rows6 Row
Pitch1.85 mm
Termination StyleSolder Pin
Contact PlatingGold
Contact MaterialCopper Alloy
Current Rating1 A, 2 A, 6 A
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 65 C
Mounting AngleVertical
OrientationStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$30.83$3,699.60
$29.14$10,490.40
Need more?