Reference Only

95000-108TRLF

Board to Board & Mezzanine Connectors .

Manufacturer:

Mfr Part:
95000-108TRLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions8 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleRight Angle
Current Rating2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
SeriesMinitek
PackagingReel
ApplicationBoard-to-Board
Insulation Resistance1 GOhms
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Termination Post Length2.37 mm (0.093 in)
TradenameMinitek

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.48$8,880.00
Need more?