Reference Only

92194-300CALF

Obsolete
Memory Card Connectors DUAL EJECTR HDR ASSM R/A LFT PSH ROD EJCT

Manufacturer:

Mfr Part:
92194-300CALF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductHeaders and Ejectors
Card TypePCMCIA
Number of Contacts136
Number of Rows4 Row
Pitch1.27 mm
Termination StyleThrough Hole
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingPalladium Nickel
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Insertion - Extraction StyleManual-Push Button Ejector
Insulation Resistance1 GOhms
Latch ColorBlack
Mating Cycles10 k
Mounting MethodTop
Mounting TypeTop
Product TypeMemory Card Connectors
Row Spacing1.27 mm
SubcategoryMemory Connectors & Sockets
Voltage Rating5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?