92086-320TRLF Amphenol FCI

92086-320TRLF

Headers & Wire Housings MINITEK SHROUDED HDR STRAIGHT.

Manufacturer:

Mfr Part:
92086-320TRLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions20 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleMounting Peg
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
SeriesMinitek
TradenameMinitek
ApplicationBoard-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialBeryllium Copper
Current Rating1 A
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialPlastic
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,250 / Multiples: 2,250)
Quantity Unit PriceExt. Price
$1.47$3,307.50
Need more?