91872-620TRLF Amphenol FCI

91872-620TRLF

Headers & Wire Housings .

Manufacturer:

Mfr Part:
91872-620TRLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
Number of Positions40 Position
Pitch1.27 mm (0.05 in)
Mounting StyleMounting Peg
Termination StyleSolder
Mounting AngleStraight
SeriesRibCage
ApplicationBoard-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
PackagingReel
Contact MaterialBeryllium Copper
Current Rating1 A
Housing ColorNatural
Housing GenderReceptacle
Housing MaterialThermoplastic (TP)
Insulation Resistance50 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.64$1,320.00
$2.55$2,550.00
$2.50$6,250.00
Need more?