Reference Only

91487-241LF

I/O Connectors .

Manufacturer:

Mfr Part:
91487-241LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductPlug Kits
GenderFemale
Number of Positions12 Position
Pitch2.54 mm
Voltage Rating250 V
Mounting StyleWire
Termination StyleCrimp
Mounting AngleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Cable Diameter5.08 mm to 5.72 mm
ColorBlack
Current Rating3 A
Housing MaterialPolycarbonate (PC)
Insulation MaterialPolyphenylene Oxide (PPO)
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameLatch-N-Lok
TypeLatch and Lock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.41$4,410.00
$4.39$11,414.00
Need more?