Reference Only
91036-125CTLF
Power to the Board RIBCAGE
Datasheet
91036-125CTLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 1 A | |
| Voltage Rating | 800 V | |
| Number of Positions | 50 Position | |
| Mounting Style | Locating Peg | |
| Pitch | 1.27 mm | |
| Maximum Operating Temperature | + 130 C | |
| Product | Headers | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Contact Resistance | 20 mOhms, 25 mOhms | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 50 GOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?