Reference Only

90511-001LF

Modular Connectors / Ethernet Connectors 4-4P VERT PCB JCK.

Manufacturer:

Mfr Part:
90511-001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ9, RJ10, RJ22
Configuration1x1
Number of Positions / Contacts per Port4P4C
ShieldingUnshielded
Performance CategoryCat 3
Mounting StyleThrough Hole
Mounting AngleStraight
Termination StyleSolder
Current Rating1 A
Voltage Rating1 kV
ColorBlack
Tab DirectionTop Entry
PackagingTube
Application10 Base-T
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles250 Cycle
Number of Contacts4 Contact
Number of Ports1 Port
Number of Positions4 Position
Pitch1.27 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.99$2,376.00
Need more?
Available Regional Inventory
8,200 available now at ttieurope.com