Reference Only

902-5069

RF Connectors / Coaxial Connectors COAX CONTACT ASSEMBLY.

Manufacturer:

Mfr Part:
902-5069

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleCrimp
OrientationStraight
Body FinishGold
Body MaterialBeryllium Copper
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismSlide On
Description/FunctionD-Sub Straight Crimp Plug for RG-316, 50 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesContacts
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$289.43$868.29
$261.93$2,619.30
$229.70$5,742.50
Need more?