Reference Only

901-9218

RF Adapters - In Series SMA ST ADP.

Manufacturer:

Mfr Part:
901-9218

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMA
Side 1 GenderPlug (Male)
Side 2 GenderPlug
Impedance50 Ohms
Maximum Frequency12.4 GHz
Shell PlatingGold
Contact PlatingGold
Body MaterialStainless Steel
PackagingBulk
Contact MaterialBeryllium Copper
Insulator MaterialPolytetrafluoroethylene (PTFE)
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMA
Side 1 RF SeriesSMA
Side 2 RF SeriesSMA
SubcategoryRF Adapters
Part # Aliases713-4242

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$89.14$8,914.00
Need more?