Reference Only

901-508

RF Adapters - In Series SMA M/F PHASE TRIM.

Manufacturer:

Mfr Part:
901-508

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMA
Side 1 GenderPlug (Male)
Side 2 GenderJack
Impedance50 Ohms
Maximum Frequency18 GHz
Shell PlatingGold
Contact PlatingGold
Body MaterialBrass
Contact MaterialBeryllium Copper
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMA
Side 1 RF SeriesSMA
Side 2 RF SeriesSMA
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$439.29$10,982.25
Need more?
Contact Us