Reference Only
901-295
RF Adapters - Between Series N F TO SMA F ADAPTER.
Datasheet
901-295 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Adapter Style | Straight | |
| Body Material | Brass | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12.4 GHz | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Shell Plating | Nickel | |
| Side 1 Gender | Jack (Female) | |
| Side 1 RF Series | SMA | |
| Side 2 Gender | Jack | |
| Side 2 RF Series | N | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative