Reference Only

901-178

RF Adapters - Tee SMA(F) USE CONNEX 132216 OBS.

Manufacturer:

Mfr Part:
901-178

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Tee
Side 1 RF SeriesSMA
Side 1 GenderJack
Side 2 RF SeriesSMA
Side 2 GenderJack
Side 3 RF SeriesSMA
Side 3 GenderJack
Impedance50 Ohms
Maximum Frequency12.4 GHz
Contact PlatingGold
Shell PlatingGold
PackagingBulk
Body MaterialBrass
Contact MaterialBeryllium Copper
Product TypeRF Adapters - Tee
SeriesSMA
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?