Reference Only

901-10395

RF Adapters - Between Series RP SMA to AMC (U.FL) Adapter.

Manufacturer:

Mfr Part:
901-10395

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderJack
Side 1 PolarityReverse
Side 2 RF SeriesAMC
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency6 GHz
Impedance50 Ohms
Side 1 Body StyleBulkhead
Adapter StyleStraight
Body MaterialBrass
Contact PlatingGold
Contact MaterialBrass
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.80$170.00
$6.61$330.50
$6.47$6,470.00
Need more?
Contact Us