Reference Only

901-10005

RF Adapters - Between Series 1.0/ JCK-SMA PLG.

Manufacturer:

Mfr Part:
901-10005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderPlug
Side 2 RF Series1.0/2.3
Side 2 GenderJack
Maximum Frequency10 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingGold
Body MaterialStainless Steel
Contact PlatingGold
Contact MaterialBeryllium Copper
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases713-2260

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.00$1,950.00
$75.39$3,769.50
$71.25$7,125.00
Need more?
Contact Us