Reference Only

88923-147LF

High Speed / Modular Connectors HDR STR SIG 4RX4M PF.

Manufacturer:

Mfr Part:
88923-147LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Rows4 Row
Termination StylePress Fit
Contact PlatingGold
SeriesMETRAL
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating1.5 A
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
OrientationVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMetral

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 480 / Multiples: 96)
Quantity Unit PriceExt. Price
$4.61$2,212.80
$4.38$4,625.28
$4.29$11,119.68
Need more?