Reference Only
883M-FMA
New Product
Multiple Function Sensor Modules .
Datasheet
883M-FMA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Sensor Modules | |
| Type | Digital Triaxial MEMS Accelerometer and Temerature Sensor | |
| Interface Type | RS-485 | |
| Operating Supply Voltage | 6 VDC to 24 VDC | |
| Maximum Operating Temperature | + 70 C | |
| Description/Function | Digital Triaxial MEMS Accelerometer and Temerature Sensor | |
| Height | 26 mm | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Asdhesive | |
| Product Type | Multiple Function Sensor Modules | |
| Series | 883M | |
| Subcategory | Sensor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,142.86 | $1,142.86 |
Need more?