Reference Only

87583-3010BLF

USB Connectors .

Manufacturer:

Mfr Part:
87583-3010BLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderFemale
StandardUSB 2.0
Termination StyleSMD/SMT
Number of Contacts4 Contact
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingTube
Board Thickness1.57 mm
ColorBlack
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 4,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.701$2,944.20
Need more?