Reference Only

87520-3112ALF

USB Connectors Type A, Receptacle Standard Thru Hole.

Manufacturer:

Mfr Part:
87520-3112ALF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderFemale
StandardUSB 2.0
Termination StyleThrough Hole
Number of Contacts4 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingReel
Board Thickness1.57 mm
ColorBlack
Contact PlatingPalladium Nickel Alloy (GXT)
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$3,400.00
$0.79$3,950.00
Need more?