Reference Only

87520-1112BPLF

USB Connectors

Manufacturer:

Mfr Part:
87520-1112BPLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderFemale
StandardUSB 2.0
Termination StyleThrough Hole
Number of Contacts4 Contact
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingTube
Board Thickness1.57 mm
ColorBlack
Product TypeUSB Connectors
Shell PlatingTin Over Nickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?