Reference Only

87520-1110ALF

Obsolete
USB Connectors 4P RECEPT R/A TYP A STD, THRU HOLE

Manufacturer:

Mfr Part:
87520-1110ALF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderReceptacle (Female)
StandardUSB 2.0
Termination StyleThrough Hole
Number of Contacts4 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingReel
Board Thickness1.57 mm
ColorBlack
Contact PlatingPalladium Nickel Alloy (GXT)
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
Shell PlatingTin Over Nickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?