Reference Only

8656350065LF

D-Sub Contacts CRIMP CONT 24/28 AWG PIN SIGNAL.

Manufacturer:

Mfr Part:
8656350065LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeSignal
Contact MaterialPhosphor Bronze
Contact PlatingGold
Wire Gauge28 AWG to 24 AWG
Termination StyleCrimp
PackagingBulk
Current Rating5 A
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.19$190.00
$0.156$780.00
$0.136$1,360.00
Need more?