
863006A
D-Sub Tools & Hardware .
Datasheet
863006A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Tools | |
| Type | Extraction Tool | |
| For Use With | 8630 Series | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 8630 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 863006A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.54 | $575.40 | |
| $54.80 | $1,096.00 |
Need more?
Available Regional Inventory
1,604 available now at ttieurope.com