Reference Only

86096647814755ELF

DIN 41612 Connectors .

Manufacturer:

Mfr Part:
86096647814755ELF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
Number of Positions64 Position
Termination StyleSolder
Mounting AngleVertical
Current Rating1.5 A
Contact MaterialCopper Alloy
PackagingTray
Accessory TypeMounting Ears
Housing ColorGrey
Housing MaterialThermoplastic (TP)
Insulation Resistance1 TOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Tail Length4 mm
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 352 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.14$753.28
$2.02$2,133.12
$1.97$5,547.52
$1.93$10,190.40
Need more?