Reference Only

86094328314B55F1LF

DIN 41612 Connectors .

Manufacturer:

Mfr Part:
86094328314B55F1LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions32 Position
Termination StyleSolder
Mounting AngleVertical
Current Rating1.5 A
Contact MaterialCopper Alloy
Series8609
PackagingTray
GenderReceptacle
Housing MaterialThermoplastic Polyester
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Tail Length4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 320 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.80$576.00
$1.78$890.00
$1.69$1,622.40
$1.66$4,249.60
$1.65$8,448.00
Need more?