Reference Only

86093728194755FILF

DIN 41612 Connectors .

Manufacturer:

Mfr Part:
86093728194755FILF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions72 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StylePress Fit
Mounting AngleVertical
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingTray
Accessory TypeMounting Ears
GenderReceptacle
Housing ColorGrey
Housing MaterialThermoplastic (TP)
Insulation Resistance1 TOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Tail Length3 mm
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 192 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.98$764.16
$3.86$2,223.36
$3.65$4,204.80
$3.55$9,542.40
Need more?