Reference Only

86093488391755E3LF

DIN 41612 Connectors .

Manufacturer:

Mfr Part:
86093488391755E3LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
Number of Positions48 Position
Termination StylePress Fit
Mounting AngleVertical
Current Rating1.5 A
Contact MaterialCopper Alloy
PackagingTray
Accessory TypeMounting Ears
GenderReceptacle
Housing ColorGrey
Housing MaterialThermoplastic (TP)
Insulation Resistance1 TOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Tail Length13.10 mm
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 576 / Multiples: 192)
Quantity Unit PriceExt. Price
$3.55$2,044.80
$3.41$3,928.32
$3.31$8,897.28
Need more?