Reference Only

86093488324785V1LF

DIN 41612 Connectors .

Manufacturer:

Mfr Part:
86093488324785V1LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
Number of Positions48 Position
Termination StyleSolder
Mounting AngleVertical
Current Rating1.5 A
Contact MaterialCopper Alloy
PackagingTray
Accessory TypeMounting Ears
GenderReceptacle
Housing ColorGrey
Housing MaterialThermoplastic (TP)
Insulation Resistance1 TOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleThrough Hole
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Tail Length2.50 mm
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 320 / Multiples: 320)
Quantity Unit PriceExt. Price
$5.29$1,692.80
$5.14$3,289.60
$4.92$4,723.20
Need more?