Reference Only

86093487694745E1LF

DIN 41612 Connectors DIN PCB STRAIGHT HDR.

Manufacturer:

Mfr Part:
86093487694745E1LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
Number of Positions48 Position
Termination StylePress Fit
Mounting AngleVertical
Current Rating1.5 A
Contact MaterialCopper Alloy
PackagingTray
Accessory TypeMounting Ears
Housing ColorGrey
Housing MaterialThermoplastic (TP)
Insulation Resistance1 TOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Tail Length4.20 mm
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 384 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.06$791.04
$1.95$2,246.40
$1.90$5,107.20
$1.86$9,642.24
Need more?