Reference Only

86093487313B55F1LF

DIN 41612 Connectors .

Manufacturer:

Mfr Part:
86093487313B55F1LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions48 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C/2
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series8609
PackagingTray
Housing MaterialThermoplastic Polyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Tail Length3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 192 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.40$652.80
$3.30$1,900.80
$3.21$3,697.92
$3.17$8,520.96
Need more?