Reference Only

84817-101034LF

High Speed / Modular Connectors 30P 5R VRT SIGNL HDR PRESS-FIT STRAIGHT

Manufacturer:

Mfr Part:
84817-101034LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Rows5 Row
Pitch2 mm
Termination StylePress Fit
SeriesMETRAL
PackagingTube
Contact MaterialCopper Alloy
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
OrientationStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMetral

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?