Reference Only

84512-192LF

Board to Board & Mezzanine Connectors 100P PLUG 0MM W/CAP.

Manufacturer:

Mfr Part:
84512-192LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions100 Position
Stack Height4 mm
Current Rating450 mA
Voltage Rating200 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesMeg-Array
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameMEG-Array
Part # AliasesMA84512192LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$12.41$3,102.50
Need more?
Contact Us