Reference Only

84500-202LF

Board to Board & Mezzanine Connectors 300P PLUG.

Manufacturer:

Mfr Part:
84500-202LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions300 Position
Pitch1.27 mm (0.05 in)
Number of Rows10 Row
Termination StyleSolder
Stack Height4 mm, 5.5 mm, 8 mm
Current Rating450 mA
Voltage Rating200 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Part # AliasesMA84500202LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.70$6,425.00
Need more?