Reference Only

84500-192

Board to Board & Mezzanine Connectors 300 POS PLUG - 0MM. GXT W/CAP.

Manufacturer:

Mfr Part:
84500-192

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions300 Position
Stack Height4 mm, 5.5 mm, 8 mm
Current Rating450 mA
Voltage Rating200 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesMeg-Array
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameMEG-Array
Part # AliasesMA84500192

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$10.98$2,745.00
$10.66$10,660.00
Need more?
Contact Us