Reference Only
82-99
RF Adapters - Tee N-ADAPTER T F/F/F UG-28A/U
Datasheet
82-99 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Tee | |
| Contact Plating | Gold | |
| Series | Type N | |
| Packaging | Bulk | |
| Impedance | 50 Ohms | |
| Product Type | RF Adapters - Tee | |
| Shell Plating | Nickel | |
| Side 1 Gender | Jack (Female) | |
| Side 1 RF Series | N | |
| Side 2 Gender | Jack (Female) | |
| Side 2 RF Series | N | |
| Side 3 Gender | Jack (Female) | |
| Side 3 RF Series | N | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?