Reference Only

8038-6006

RF Terminators SMPS Male Short, FD 50-OHMS FULL DETENT.

Manufacturer:

Mfr Part:
8038-6006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Terminators
RF SeriesSMPS
GenderPlug (Male)
Impedance50 Ohms
Maximum Frequency65 GHz
Body MaterialStainless Steel
PackagingTray
Product TypeRF Terminators
SeriesSMPS
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$93.61$4,680.50
Need more?