Reference Only

8038-6005

RF Terminators SMPS Male Short, SB 50-OHMS SMTH BORE.

Manufacturer:

Mfr Part:
8038-6005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Terminators
RF SeriesSMPS
GenderPlug (Male)
Impedance50 Ohms
Maximum Frequency65 GHz
Body MaterialStainless Steel
PackagingTray
Product TypeRF Terminators
SeriesSMPS
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.38$4,719.00
Need more?