Reference Only

8017-6002

RF Terminators BMA F Termination MOUNT TERMINATION.

Manufacturer:

Mfr Part:
8017-6002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Terminators
RF SeriesBMA
GenderJack (Female)
Impedance50 Ohms
Maximum Frequency12 GHz
Body MaterialStainless Steel
PackagingTray
Product TypeRF Terminators
SeriesBMA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$199.20$9,960.00
Need more?