Reference Only

8001-4102

RF Connectors / Coaxial Connectors NSME Pin D38999 Cont Sz 12 for .085 Cbl.

Manufacturer:

Mfr Part:
8001-4102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductContacts
RF SeriesNSME
GenderPin (Male)
Impedance50 Ohms
Maximum Frequency3 GHz
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable Type0.085 in. Flexible Coax
PackagingTray
Body MaterialBrass
Contact PlatingGold
Coupling MechanismPush On
Frequency3 GHz
Product TypeRF Connectors / Coaxial Connectors
SeriesNSME
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$37.26$3,726.00
$36.33$7,266.00
Need more?