Reference Only

8001-4101

RF Connectors / Coaxial Connectors NSME Pin D38999 Cont Size 8 for .141 Cbl.

Manufacturer:

Mfr Part:
8001-4101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductContacts
RF SeriesNSME
GenderPin (Male)
Impedance50 Ohms
Maximum Frequency3 GHz
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.140 in. Flexible Coax
PackagingTray
Body MaterialBrass
Contact PlatingGold
Coupling MechanismPush On
Frequency3 GHz
Product TypeRF Connectors / Coaxial Connectors
SeriesNSME
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.01$2,950.50
$56.78$5,678.00
Need more?