Reference Only
8 element Yagi 420 - 470 MHz
Antennas .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Cable Length | 1248 mm | |
| Antenna Connector Type | N Female | |
| Gain | 10 dB | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 470 MHz | |
| Minimum Frequency | 420 MHz | |
| Polarization | Linear | |
| Power Rating | 150 W | |
| Subcategory | Antennas | |
| VSWR | 1.5 : 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $359.82 | $359.82 | |
| $311.02 | $3,110.20 | |
| $298.82 | $7,470.50 |
Need more?