Reference Only
797V
Acceleration Sensor Modules .
Datasheet
797V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Acceleration Sensor Modules | |
| Maximum Operating Temperature | + 120 C | |
| Height | 1.65 in | |
| Length | 2.15 in | |
| Minimum Operating Temperature | - 50 C | |
| Mounting Style | Chassis Mount | |
| Product Type | Acceleration Sensor Modules | |
| Series | 797 | |
| Subcategory | Sensor Modules | |
| Type | Piezoelectric |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2);Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $599.29 | $599.29 | |
| $565.38 | $5,653.80 |
Need more?