Reference Only
793VR
Acceleration Sensor Modules .
Datasheet
793VR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Acceleration Sensor Modules | |
| Output Type | Analog | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Acceleration Sensor Modules | |
| Series | 793 | |
| Subcategory | Sensor Modules | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 18 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Lead titanium zirconium oxide (12626-81-2) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $837.13 | $837.13 | |
| $808.48 | $8,084.80 |
Need more?