Reference Only
793LE
Acceleration Sensor Modules
Datasheet
793LE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Acceleration Sensor Modules | |
| Acceleration | 10 g | |
| Sensitivity | 500 mV/g | |
| Output Type | Analog | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 50 C | |
| Operating Supply Current | 10 mA | |
| Product Type | Acceleration Sensor Modules | |
| Sensor Type | 1-axis | |
| Series | 793 | |
| Subcategory | Sensor Modules | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 18 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?